Texas Instruments CC115LRGPT

Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC115LRGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-16.87%

CAD Models

Download Texas Instruments CC115LRGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.19
Stock
272,527
867,046
Authorized Distributors
2
2
Frequency
-
915 MHz
Max Frequency
928 MHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
Tape & Reel (TR)
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC115LRGPT.

Related Parts

Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4455-C2A-GM
RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
Silicon LabSI4355-B1A-FM
RF Receiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN
Texas InstrumentsCC1150RST
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP Tube

Descriptions

Descriptions of Texas Instruments CC115LRGPT provided by its distributors.

Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
RF Transmitter FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
RF Transceiver, 12dBm, 34.2mA, FSK/GFSK/OOK, 300/387/779MHz, 3.6V, 928MHz, 600Kbps, SMD, QFN, 950μm H
RF TX IC FSK 315/433MHZ 20VFQFN
IC RF VALUE LINE XMITTER 20QFN
RF and Baseband Circuit, PQCC20
RF TRANSMITTER, 1GHZ, QFN-20; Frequency Min:300MHz; Frequency Max:928MHz; RF / IF Modulation:FSK, GFSK, OOK; Data Rate:600Kbps; Transmitting Current:34.2mA; RF IC Case Style:QFN; No. of Pins:20Pins; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Output Power (dBm):12dBm; Sensitivity dBm:-; RF Transmitter Applications:Home Automation, ISM / SRD Band Systems, Very Low Power UHF Wireless Data Transmitters; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Modulation Type:FSK, GFSK, OOK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.