Texas Instruments CC113LRGPR

Rf Receiver Fsk/gfsk/ook/msk 2.5V/3.3V 20-PIN QFN T/r
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC113LRGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CC113LRGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.479
Stock
781,534
188,802
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
Frequency
915 MHz
915 MHz
Data Rate
600 kbps
600 kbps
Interface
-
-
Current - Receiving
17.1 mA
17.1 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-116 dBm
-116 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC113LRGPR.

Related Parts

Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Silicon LabSI4356-B1A-FM
RF Receiver FSK/OOK 2.5V/3.3V 20-Pin QFN EP Tray
Silicon LabSI4355-B1A-FM
RF Receiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Texas InstrumentsCC1150RST
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP Tube
290MHz to 980MHz, 2.2V to 3.6V, +10dBm, <200kbps ASK/FSK Transmitter

Descriptions

Descriptions of Texas Instruments CC113LRGPR provided by its distributors.

RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
RF/Microwave Receiver, 300MHz Min, 348MHz Max, 2RX, 600Kbps, 0.6Kbps
Value line Sub-1 GHz wireless receiver 20-QFN -40 to 85
- RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4)
IC, RF VALUE LINE RECEIVER, RX, VQFN 20 PIN
ISM/SRD 17.1mA 1 FSK,GFSK,OOK 300MHz,387MHz,779MHz 3.6V 928MHz 600Kbps PCB,Surface Mount 14mA 116dBm 1.8V QFN-20 PCBinstall,SMD mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.