Texas Instruments CC1070RSQR

Rf Transmitter Fsk/gfsk/ook 3V 20-PIN QFN Ep T/r
$ 5.864
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1070RSQR.

Texas Instruments

Datasheet57 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages19 years ago
Datasheet3 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
-10.32%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1070RSQR.
Reference Designs

Related Parts

Silicon LabSI4031-B1-FMR
EZRadioPRO ISM Band Transmitters, Receivers and Transceivers, QFN20
Silicon LabSI4032-B1-FMR
RF Transmitter FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP T/R
MicrochipATA8743-PXQW
8-BIT FLASH 0.128 MHz RISC MICROCONTROLLER QCC24

Descriptions

Descriptions of Texas Instruments CC1070RSQR provided by its distributors.

RF Transmitter FSK/GFSK/OOK 3V 20-Pin QFN EP T/R
Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-QFN -40 to 85
RF/ IF Transmitters & Receiver IC; Transmitting Current:17.5mA; Data Rate:153.6Kbps; Frequency Range:402MHz to 940MHz; Modulation Type:FSK, GFSK, OOK; RF IC Case Style:QFN; No. of Pins:20; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1070-RSQR