Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC110LRGPT

600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC110LRGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet85 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
+29.13%

CAD Models

Download Texas Instruments CC110LRGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 1.625
Stock
377,479
719,830
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
20
20
Frequency
928 MHz
-
Data Rate
600 kbps
600 kbps
Interface
SPI
SPI
Current - Receiving
17.1 mA
17.1 mA
Current - Transmitting
34.2 mA
34.2 mA
Sensitivity (dBm)
-116 dBm
-116 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Silicon LabSI4455-C2A-GM
RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
Texas InstrumentsCC113LRGPT
IC RF VALUE LINE TXRX 20QFN / RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Silicon LabSI4431-B1-FM
RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments CC110LRGPT provided by its distributors.

600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Value line Sub-1 GHz wireless transceiver 20-QFN -40 to 85
IC RF TXRX ISM<1GHZ 20VFQFN "IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad"
12dBm 12.3mA~34.2mA General ISM < 1GHz 14.3mA~17.1mA 1 1 2FSK,4FSK,GFSK,MSK,OOK 300MHz,387MHz,779MHz 3.6V 348MHz,464MHz,928MHz 600Kbps SPI 116dBm 1.8V QFN SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC110LRGPT .