Silicon Lab SI4313-B1-FM

RF Receiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
$ 4.89
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4313-B1-FM.

IHS

Datasheet50 pages17 years ago

Silicon Lab

Newark

CAD Models

Download Silicon Lab SI4313-B1-FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 4.89
Stock
80,097
96,833
Authorized Distributors
3
2
Case/Package
QFN
QFN
Number of Pins
20
20
Frequency
960 MHz
960 MHz
Data Rate
128 kbps
128 kbps
Interface
-
-
Current - Receiving
18.5 mA
18.5 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-118 dBm
-118 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-25
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Silicon LabSI4330-B1-FM
RF Receiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
Silicon LabSI4330-B1-FMR
RF Receiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP T/R
Silicon LabSI4464-B1B-FM
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray
Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Texas InstrumentsCC113LRGPT
IC RF VALUE LINE TXRX 20QFN / RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R

Descriptions

Descriptions of Silicon Lab SI4313-B1-FM provided by its distributors.

RF Receiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
Broadcast FM Radio Transceiver for Portable Applications 20-Pin QFN EP
Rf Receiver, 240-960Mhz, Qfn-20; Frequency Min:240Mhz; Frequency Max:960Mhz; Rf / If Modulation:fsk, Gfsk, Ook; Sensitivity Dbm:-98Dbm; Data Rate:128Kbps; Receiving Current:18.5Ma; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Rfrohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4313B1FM