Texas Instruments BUF08630RGWT

8-CH Gamma-Voltage Generator w/Adjustable Gain Vcom & 1/2 AVDD Topology 20-VQFN -40 to 95
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF08630RGWT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet33 pages13 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF08630RGWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.31
$ 2.26
Stock
171,685
367,822
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
45 V/µs
45 V/µs
Impedance
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
20 V
20 V
Number of Channels
9
9
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF08630RGWT.

Related Parts

Texas InstrumentsXTR300AIRGWT
Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125
Analog DevicesAD8390AACPZ-R7
ROHS3Compliant EAR99 AD8390 Tape & Reel (TR) op amp buffer circuit 4mm 7muA 9V 60MHz
Analog DevicesAD8567ACPZ-REEL7
ROHS3Compliant EAR99 AD8567 Tape & Reel (TR) op amp buffer circuit 1mm 0.8muA 10mV 5000kHz
Analog DevicesAD8390AACPZ-R2
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs
Texas InstrumentsDRV401AIRGWT
Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125
Texas InstrumentsDRV401AIRGWR
Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments BUF08630RGWT provided by its distributors.

8-CH Gamma-Voltage Generator w/Adjustable Gain Vcom & 1/2 AVDD Topology 20-VQFN -40 to 95
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, GAMMA VOLT GEN, PROGR, 20VQFN; IC Function:Programmable Gamma Voltage Generator; Brief Features:Two Independent Pin-Selectable Memory Banks, Rail-to-Rail Output, Two-Wire Interface; Supply Voltage Range:2V to 5.5V, 9V to 20V; Digital IC Case Style:VQFN; No. of Pins:20; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:8630; IC Function:Programmable Gamma Voltage Generator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUF08630RGWT.