Analog Devices AD8390AACPZ-R2

SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs
$ 1.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8390AACPZ-R2.

Analog Devices

Datasheet12 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8390AACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.935
Stock
141,454
197,555
Authorized Distributors
1
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
300 V/µs
260 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
10 mA
10 mA

Related Parts

Analog DevicesAD8390ACPZ-REEL7
ROHS3Compliant EAR99 AD8390 Matte Tin (Sn) op amp buffer circuit 4mm 7muA 9V 70dB
Analog DevicesAD8390ACP-R2
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PQCC16
Analog DevicesADA4310-1ACPZ-R2
IC OPAMP CFA 2 CIRCUIT 16LFCSP / Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Texas InstrumentsONET8501PRGTT
11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
Texas InstrumentsONET4201PARGTT
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Not Qualified NO LEAD 2006 INDUSTRIAL (Amplifier Type) Amplifier 1200V/mus 85C 300MHz 15mV

Descriptions

Descriptions of Analog Devices AD8390AACPZ-R2 provided by its distributors.

SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs
10mA 300V/μs 400mA 1 ±12V,24V 1mV 4μA 60MHz SMD mount,glue mount 4mm*4mm*730μm
Contains Lead NO LEAD Surface Mount Differential Differential Amplifier 300V/mus -40C~85C 60MHz 9V
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
The AD8390A is a high output current, low power consumption differential amplifier. It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver delivers 20.4 dBm output power into low resistance loads while compensating for hybrid and transformer insertion losses and back termination resistors. The AD8390A is available in a thermally enhanced LFCSP package (16-lead LFCSP). Significant control and flexibility in bias current have been designed into the AD8390A. Four power modes are selectable via two digital inputs, PD0 and PD1, providing three levels of driver bias and one power-down state. In addition, the IADJ pin is available for fine quiescent current trimming to tailor the performance of the AD8390A. The low power consumption, high output current, high output voltage swing, and robust thermal packaging enable the AD8390A to be used as the central office line driver in ADSL, ADSL2+, and proprietary xDSL systems, as well as in other high current applications requiring a differential amplifier. Applications ADSL/ADSL2+ CO and CPE line drivers xDSL line drivers High current differential amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated