Texas Instruments XTR300AIRGWT

Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR300AIRGWT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet9 pages18 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-94.64%

CAD Models

Download Texas Instruments XTR300AIRGWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Analog DevicesADA4004-4ACPZ-R7
ROHS3Compliant EAR99 ADA4004 Tape & Reel (TR) op amp buffer circuit 1mm 0.09muA 125muV 12000kHz
Texas InstrumentsBUF08630RGWR
8-CH Gamma-Voltage Generator w/Adjustable Gain Vcom & 1/2 AVDD Topology 20-VQFN -40 to 95
Texas InstrumentsOPA2673IRGVT
Dual, Wideband, High Output Current Operational Amplifier with Active Off-Line Control
Texas InstrumentsOPA4330AIRGYT
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Analog DevicesAD8390AACPZ-R7
ROHS3Compliant EAR99 AD8390 Tape & Reel (TR) op amp buffer circuit 4mm 7muA 9V 60MHz
Analog DevicesAD8390AACPZ-R2
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs

Descriptions

Descriptions of Texas Instruments XTR300AIRGWT provided by its distributors.

Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125
Sensor and Detector Interface 40V 4-Wire Interface 20-Pin VQFN EP T/R
Amplifier, Current Sense, 2Mhz, Vqfn-20; No. Of Amplifiers:1 Amplifier; Input Bias Current:0.02Μa; Amplifier Case Style:Vqfn; No. Of Pins:20Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Bandwidth:2Mhz; Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR300AIRGWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR300AIRGWT .
  • XTR300AIRGWT.