Texas Instruments BUF08630RGWR

8-CH Gamma-Voltage Generator w/Adjustable Gain Vcom & 1/2 AVDD Topology 20-VQFN -40 to 95
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF08630RGWR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet33 pages14 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages15 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF08630RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 3.803
Stock
399,438
258,235
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
20
20
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
45 V/µs
45 V/µs
Impedance
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
20 V
20 V
Number of Channels
9
9
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF08630RGWR.

Related Parts

Analog DevicesAD8390AACPZ-R7
Low Power, High Output Current Differential Amplifier
Analog DevicesAD8567ACPZ-REEL7
ROHS3Compliant EAR99 AD8567 Tape & Reel (TR) op amp buffer circuit 1mm 0.8muA 10mV 5000kHz
Texas InstrumentsXTR300AIRGWT
Texas Instruments Current Loop Transmitter, ±20 mA Output, SMD, 20-Pin, QFN Package
Analog DevicesAD8390AACPZ-R2
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs
Texas InstrumentsDRV401AIRGWR
Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125
Texas InstrumentsOPA2673IRGVR
Current Feedback Op Amp, x2 Ch, 700mA, 600MHz, -3.5V to +6.5V, SMD QFN 4mm×4mm×900μm

Descriptions

Descriptions of Texas Instruments BUF08630RGWR provided by its distributors.

8-CH Gamma-Voltage Generator w/Adjustable Gain Vcom & 1/2 AVDD Topology 20-VQFN -40 to 95
Rail to Rail 20V Gamma Buffer,VCOM VQFN-20 SMD mount 950μm(height)
Programmable Gamma-Voltage Generator 20-Pin VQFN EP T/R
BUF08630 8-CH GAMMA-VOLTAGE GENE
SPECIALTY ANALOG CIRCUIT PQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.