Analog Devices AD8390AACPZ-R7

ROHS3Compliant EAR99 AD8390 Tape & Reel (TR) op amp buffer circuit 4mm 7muA 9V 60MHz
$ 1.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8390AACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Factory Futures

Augswan

Inventory History

3 month trend:
-8.68%

CAD Models

Download Analog Devices AD8390AACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.935
$ 1.78
Stock
197,969
141,860
Authorized Distributors
6
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
260 V/µs
300 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8390ACPZ-REEL7
ROHS3Compliant EAR99 AD8390 Matte Tin (Sn) op amp buffer circuit 4mm 7muA 9V 70dB
Analog DevicesADA4310-1ACPZ-RL
OP Amp Dual Current Fdbk ±6V/12V 16-Pin LFCSP EP T/R
Analog DevicesADA4310-1ACPZ-R2
IC OPAMP CFA 2 CIRCUIT 16LFCSP / Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Texas InstrumentsONET8501PRGTT
11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
Texas InstrumentsONET4201PARGTT
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Not Qualified NO LEAD 2006 INDUSTRIAL (Amplifier Type) Amplifier 1200V/mus 85C 300MHz 15mV

Descriptions

Descriptions of Analog Devices AD8390AACPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD8390 Tape & Reel (TR) op amp buffer circuit 4mm 7muA 9V 60MHz
Low Power, High Output Current Differential Amplifier
Operational Amplifier, 1 Func, 3000uV Offset-Max
10mA 300V/μs 45MHz 58dB 400mA 1 24V 1mV 4μA 60MHz SMD, Adhesive Mount 4mm × 4mm × 830μm
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP 13"T/R
DIFF AMP, 45MHZ, 260V/US, LFCSP-16
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
IC SUPERVISOR 3 CHANNEL SOT23-8
DIFF AMP, 45MHZ, 260V/US, LFCSP-16; No. of Amplifiers: 3Amplifiers; Input Offset Voltage: 1mV; Gain dB Max: -; Bandwidth: 45MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: LFCSP; No. of Pins: 16Pins; Supply Voltage Range: 10V to 24V, ± 5V to ± 15V; Slew Rate: 260V/µs; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated