Texas Instruments DRV401AIRGWR

Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125
$ 3.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV401AIRGWR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-97.46%

CAD Models

Download Texas Instruments DRV401AIRGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.713
$ 4.58
$ 4.58
Stock
525,943
235,072
235,072
Authorized Distributors
5
3
3
Bandwidth
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Operating Supply Voltage
-
5 V
5 V
Mount
-
-
-
Output Type
ANALOG
ANALOG
ANALOG
Operating Supply Current
6.8 mA
6.8 mA
6.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV401AIRGWR.

Related Parts

Analog DevicesAD8567ACPZ-REEL
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16LFCSP
Analog DevicesADD8704ACPZ-REEL7
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PQCC16
Texas InstrumentsINA3221AIRGVR
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
SP Amp DIFF AMP Single ±6V/12V 16-Pin QFN EP
Texas InstrumentsOPA2677IRGVR
SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
Analog DevicesADA4310-1ACPZ-R7
OP Amp Dual Current Fdbk ±6V/12V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments DRV401AIRGWR provided by its distributors.

Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125
Signal Conditioner For Magnetic Current Sensor 20-Pin VQFN EP T/R
Sensor and Detector Interface 5.5V 20-Pin VQFN EP T/R
QFN-20-EP(5x5) ADC/DAC - Specialized ROHS
SENSOR SIGNAL CONDITIONING IC FOR CLOSED-LOOP MAGNETIC CURRENT SENSOR Analog Circuit, 1 Func, 5 Channel, PQCC20
DRV401 5.5V 6.8mA 6.5V/mus 1mm
DRV401 FLUXGATE MAGNETIC SENSOR
Pulse Width Modulation (PWM) Power Driver IC; No. of Amplifiers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:20; Operating Temperature Range:-50°C to +150°C; Bandwidth:2MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.