Texas Instruments ADS8684AIDBTR

4-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP T/R
$ 7.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8684AIDBTR.

Texas Instruments

Datasheet77 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.90%

CAD Models

Download Texas Instruments ADS8684AIDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.124
$ 11.198
Stock
221,710
212,165
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
-
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8688IDBT
16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
Texas InstrumentsADS8684IDBTR
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges on +5V supply 38-TSSOP -40 to 125
Texas InstrumentsADS8668IDBTR
12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Analog DevicesAD7720BRUZ-REEL7
ADC Single Delta-Sigma 25Msps 16-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7708BRUZ-REEL7
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7708BRUZ
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8684AIDBTR provided by its distributors.

4-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP T/R
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges & ALARM on +5V supply 38-TSSOP -40 to 125
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO38
4- and 8-Channel, Single-Supply, SAR ADCs | IC ADC 16BIT SAR 38TSSOP
16-Bit, 400-kSPS, 4 Ch, SAR ADC
5V 91.5dB 500Ksps 16bit 16 SPI Differential,Single-Ended 1.65V~5.25V SAR TSSOP-38
TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.