Texas Instruments ADS8684AIDBT

16-Bit 500kSPS 4-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
$ 11.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8684AIDBT.

Texas Instruments

Datasheet77 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-3.04%

CAD Models

Download Texas Instruments ADS8684AIDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.198
$ 7.124
Stock
212,165
221,710
Authorized Distributors
4
0
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
16
-
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8688AIDBT
8-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP Tube
Texas InstrumentsADS8674IDBT
14-Bit 500kSPS 4-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Texas InstrumentsADS8668IDBT
12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS8684AIDBT provided by its distributors.

16-Bit 500kSPS 4-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
4-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP Tube
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges & ALARM on +5V supply 38-TSSOP -40 to 125
16-Bit, 400-Ksps, 4 Ch, Sar Adc
38-TFSOP (0.173 4.40mm Width) ADS8684 ACTIVE (Last Updated: 2days ago) PGA analog digital converter 1mm 500ksps 65mW 0.85μs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.