Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8688IDBT

16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
$ 15.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8688IDBT.

Newark

Datasheet66 pages11 years ago

Texas Instruments

Farnell

LCSC

Inventory History

3 month trend:
+9.66%

CAD Models

Download Texas Instruments ADS8688IDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.26
$ 11.56
Stock
295,212
421,162
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
16
-
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
8
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsADS8684IDBTR
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges on +5V supply 38-TSSOP -40 to 125
Analog DevicesAD7720BRUZ
1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 28-Pin TSSOP Tube
Texas InstrumentsADS8684IDBT
ADC Quad SAR 500ksps 16-bit Serial SPI 38-Pin TSSOP Tube
Texas InstrumentsADC12081CIVTX/NOPB
1-Channel Single ADC Pipelined 5Msps 12-bit Parallel 32-Pin LQFP T/R
Analog DevicesMAX1165BCUI+
ADC Single SAR 165ksps 16-bit Parallel 28-Pin TSSOP
Analog DevicesAD7490SRU-EP-RL7
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8688IDBT provided by its distributors.

16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
8-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO38
4- and 8-Channel, Single-Supply, SAR ADCs | IC ADC 16BIT SAR 38TSSOP
16-Bit 8-Ch ADC 500kSPS 5V, 3.3V TSSOP38
TEXAS INSTRUMENTS ADS8688IDBT Analogue to Digital Converter, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, TSSOP
38-TFSOP (0.173 4.40mm Width) ADS8688 ACTIVE (Last Updated: 1week ago) PGA analog digital converter 1mm 500ksps 65mW 6Weeks
ADC, 16BIT, 500KSPS, TSSOP-38; Résolution (Bits): 16bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 4.75
Adc, 16Bit, 500Ksps, Tssop-38; Resolution (Bits):16Bit; Sampling Rate:500Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8688IDBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8688IDBT .