Analog Devices AD7720BRUZ-REEL7

ADC Single Delta-Sigma 25Msps 16-bit Serial 28-Pin TSSOP T/R
$ 9.71

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7720BRUZ-REEL7.

Upverter

Datasheet16 pages28 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7720BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.71
$ 21.454
$ 21.454
Stock
75,869
285,011
285,011
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
-
16
16
Sampling Rate
12.5 Msps
25 Msps
25 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTHS1215IPW
12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-TSSOP -40 to 85
Texas InstrumentsADC1173CIMTC/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Texas InstrumentsADC1173CIMTCX/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Analog DevicesAD7729ARUZ
2-Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7729ARUZ-REEL7
2-Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7729ARUZ-REEL
Dual Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7720BRUZ-REEL7 provided by its distributors.

ADC Single Delta-Sigma 25Msps 16-bit Serial 28-Pin TSSOP T/R
IC SIGMA-DELTA 16B 12.5M 28TSSOP
SIGMA DELTA MODULATOR I.C., REEL7
This device is a 7th order sigma-delta modulator that converts the analog input signal into a high speed 1-bit data stream. The part operates from a +5 V supply and accepts a differential input range of 0 V to +2.5 V or ±1.25 V centered about a common-mode bias. The analog input is continuously sampled by the analog modulator, eliminating the need for external sample and hold circuitry. The input information is contained in the output stream as a density of ones. The original information can be reconstructed with an appropriate digital filter.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated