Analog Devices AD7708BRUZ-REEL7

10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7708BRUZ-REEL7.

element14 APAC

Datasheet44 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+28.30%

CAD Models

Download Analog Devices AD7708BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.45
$ 8.06
$ 8.06
Stock
377,190
329,238
329,238
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
1.365 ksps
1.365 ksps
1.365 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7708BRUZ-REEL7.

Related Parts

Texas InstrumentsADS1148IPWR
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1148IPW
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP Tube
Texas InstrumentsADS1147IPW
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7709ARUZ-REEL7
4-Channel Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7795BRUZ
6-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7795BRUZ-REEL
6-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7708BRUZ-REEL7 provided by its distributors.

10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 10 Channel, Serial Access, CMOS, PDSO28
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
16-Bit 2.7V~5.25V 1.365kHz TSSOP-28 Analog to Digital Converters (ADC) ROHS
2.7V~3.3V,5V 112dB 1.37Ksps 16bit 10 16 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.3V,5V Sigma-Delta TSSOP-28 , 9.7mm*4.4mm*1.05mm
28-TSSOP (0.173 4.40mm Width) AD7708 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 9.7mm 1.365ksps 8.75mW 8Weeks
Adc, 16Bit, Tssop-28, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:28Pinsrohs Compliant: Yes |Analog Devices, Inc. AD7708BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7708BRUZREEL7