Texas Instruments ADS8668IDBTR

12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8668IDBTR.

Texas Instruments

Datasheet77 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.47%

CAD Models

Download Texas Instruments ADS8668IDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.81
$ 7.82
Stock
241,364
2,382,061
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
-
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS8664IDBTR
12-Bit SAR ADC With 4-Channels, 500kSPS, and Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Texas InstrumentsADS7956SDBT
12-Channel Single ADC SAR 1Msps 10-bit Serial 38-Pin TSSOP Tube
Texas InstrumentsADS7957SDBTR
10 bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Analog DevicesAD7933BRUZ
4-Channel Single ADC SAR 1.5Msps 10-bit Parallel 28-Pin TSSOP Tube
Analog DevicesAD7933BRUZ-REEL7
4-Channel Single ADC SAR 1.5Msps 10-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD7933BRU-REEL7
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28

Descriptions

Descriptions of Texas Instruments ADS8668IDBTR provided by its distributors.

12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
8-Channel Single ADC SAR 500ksps 12-bit Serial 38-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO38
4- and 8-Channel, Single-Supply, SAR ADCs | IC ADC 12BIT SAR 38TSSOP
4.75V~5.25V 73.85dB 500Ksps 12bit 8 12 SPI Single-Ended 1.65V~5.25V SAR TSSOP-38 1.2mm
38-TFSOP (0.173 4.40mm Width) ADS8668 ACTIVE (Last Updated: 2days ago) PGA analog digital converter 1mm 500ksps 65mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.