Texas Instruments ADS1263IPWR

10-Channel Single ADC Delta-Sigma 38ksps 32-bit Serial 28-Pin TSSOP T/R
$ 16.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1263IPWR.

Texas Instruments

Datasheet123 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.08%

CAD Models

Download Texas Instruments ADS1263IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.16
$ 17.36
Stock
212,393
273,205
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
32
32
Sampling Rate
38 ksps
38 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD7718BRUZ
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7738BRUZ
8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7193BRUZ-REEL
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1248IPWR
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
Texas InstrumentsADS1248IPW
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
Texas InstrumentsADS1234IPW
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1263IPWR provided by its distributors.

10-Channel Single ADC Delta-Sigma 38ksps 32-bit Serial 28-Pin TSSOP T/R
32-Bit, Precision, 38-kSPS, Analog-to-Digital Converter (ADC) | IC ADC 32BIT SIGMA-DELTA 28TSSOP
32-bit 38-kSPS 10-ch delta-sigma ADC with PGA, VREF and auxiliary ADC for factory automation 28-TSSOP -40 to 125
5V 38Ksps 32bit 5,10 32 SPI Differential,Single-Ended 2.7V~5.25V Sigma-Delta TSSOP-28 , 1.2mm
28-TSSOP (0.173 4.40mm Width) ADS1263 ACTIVE (Last Updated: 6days ago) PGA Temperature Sensor analog digital converter 1mm 6.5mA 38ksps 25mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.