Texas Instruments ADS1248IPWR

24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1248IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet70 pages12 years ago
Datasheet67 pages15 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-21.63%

CAD Models

Download Texas Instruments ADS1248IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.15
$ 9.928
Stock
506,359
350,008
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
24
24
Sampling Rate
2 ksps
2 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
5.25 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsADS1247IPWR
3-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsADS1247IPW
3-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1234IPW
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7193BRUZ
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7193BRUZ-REEL
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7191BRUZ-REEL
2-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1248IPWR provided by its distributors.

24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28
Analog-to-Digital Converters (ADC); ADS1248IPWR; TEXAS INSTRUMENTS; 28; SPI; 5.25 V; 2.7 V
24Bit 2.7V~5.25V 2kHz SPI TSSOP-28 Analog To Digital Converters (ADCs) ROHS
2.7V~5.25V 72dB 2Ksps 24bit 8 24 SPI Differential,Single-Ended 2.7V~5.25V Sigma-Delta TSSOP-28 SMD mount,glue mount 1.2mm(height)
28-TSSOP (0.173 4.40mm Width) ADS1248 ACTIVE (Last Updated: 5days ago) PGA Temperature Sensor analog digital converter 1mm 2ksps 2.3mW 6Weeks
ADC, 24BIT, 2KSPS, SPI, TSSOP-28; Résolution (Bits): 24bit; Taux d'échantillonnage: 2kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, aliment
Adc, 24Bit, 2Ksps, Spi, Tssop-28; Resolution (Bits):24Bit; Sampling Rate:2Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1248IPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1248IPWR .
  • ADS1248IPWR.