Analog Devices AD7738BRUZ

8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 28-Pin TSSOP Tube
$ 17.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7738BRUZ.

HQonline

Datasheet28 pages23 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
-38.02%

CAD Models

Download Analog Devices AD7738BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.255
$ 17.08
Stock
206,877
168,437
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
24
24
Sampling Rate
3.05 Msps
3.05 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7738BRUZ.

Related Parts

Analog DevicesAD7732BRUZ
2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7734BRUZ
4-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7734BRUZ-REEL7
4-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7738BRUZ provided by its distributors.

8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 28-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PDSO28
8-Channel, 8.5 kHz, 24-Bit Sigma-Delta A/D Converter
ADC, 24BIT, TSSOP-28, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
ANALOG DEVICES - AD7738BRUZ - IC, 24BIT ADC, SMD, 7738, TSSOP28
28-TSSOP (0.173 4.40mm Width) AD7738 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.05mm 3.05Msps 100mW 12Weeks
Adc, 24Bit, Tssop-28, -40 To 105Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75Vrohs Compliant: Yes |Analog Devices, Inc. AD7738BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated