Texas Instruments ADS1234IPW

4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube
$ 8.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1234IPW.

element14 APAC

Datasheet39 pages13 years ago

Texas Instruments

TME

Newark

Farnell

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments ADS1234IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.148
$ 6.94
$ 6.94
Stock
184,917
193,553
193,553
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
80 sps
80 sps
80 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.3 V
5.3 V
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsADS1232IPW
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPWR
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1232IPWRG4
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7718BRUZ
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7718BRUZ-REEL7
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7193BRUZ
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1234IPW provided by its distributors.

4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, Bipolar, PDSO28
24-Bit, 80SPS, 4-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 28-TSSOP -40 to 105
24-Bit 80SPS 4-Ch Delta-Sigma ADC, SPI, TSSOP
2.7V~5.3V 80sps 24bit 4 24 SPI Diff/Sig-End 2.7V~5.3V Sigma-Delta TSSOP-28 SMD 1.2mm H
Converters - Analog to Digital (ADC) 24-Bit, Ultra Low-Noise
24bit Ser. Delta-Sigma ADC 4Ch TSSOP28
24Bit 2.7V~5.3V 80Hz SPI TSSOP-28 Analog To Digital Converters (ADCs) ROHS
28-TSSOP (0.173 4.40mm Width) ADS1234 ACTIVE (Last Updated: 1day ago) PGA analog digital converter 1mm 1.35mA 80sps 7.1mW
IC, ADC, ULTRALOW NOISE, 24BIT, SMD; Résolution (Bits): 24bit; Taux d'échantillonnage: 80Ech/s; Type de canal d'entrée: Différentiel; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation
Ic, Adc, Ultralow Noise, 24Bit, Smd; Resolution (Bits):24Bit; Sampling Rate:80Sps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.3V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1234IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1234IPW.