Descriptions of Texas Instruments ADS1248IPW provided by its distributors.
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
7-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 28-Pin TSSOP Tube
Texas Instruments 24-bit ADC, 8-Ch, Serial (SPI) Interface, Diff/Single-Ended Input, 28-Pin
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PDSO28
24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 28-TSSOP
24Bit Adc, Ln, Delta Sigma, 28Tssop; |Texas Instruments ADS1248IPW
28-TSSOP (0.173 4.40mm Width) ADS1248 ACTIVE (Last Updated: 3days ago) PGA Temperature Sensor analog digital converter 1mm 230muA 2ksps 2.3mW
24BIT ADC, LN, DELTA SIGMA, 28TSSOP; Resolution (Bits):24bit; Sampling Rate:2kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Vo
24BIT ADC, LN, DELTA SIGMA, 28TSSOP; Resolution (Bits): 24bit; Sampling Rate: 2kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: TSSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: Octal 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 1248; IC Case Style: TSSOP; No. of Channels: 7Channels; Operating Temperature Range: -40°C to +125°C; Supply Current: 230µA; Supply Voltage Range: 2.7V to 5.25V; Supply Voltage Range - Analogue: -2.5V to 0V, 2.7V to 5.25V; Supply Voltage Range - Digital: 2.7V to 5.25V; Termination Type: Surface Mount Device