Analog Devices AD7718BRUZ

10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP Tube
$ 9.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7718BRUZ.

HQonline

Datasheet44 pages24 years ago

Analog Devices

Newark

iiiC

Farnell

Inventory History

3 month trend:
+53.57%

CAD Models

Download Analog Devices AD7718BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.79
$ 10.067
$ 10.067
Stock
255,738
232,743
232,743
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
1.365 ksps
1.365 ksps
1.365 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7718BRUZ.

Related Parts

Texas InstrumentsADS1234IPW
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube
Texas InstrumentsADS1234IPWR
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7193BRUZ
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube
Texas InstrumentsADS1234IPWG4
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7193BRUZ-REEL
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7794BRUZ
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7718BRUZ provided by its distributors.

10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP Tube
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
28-TSSOP (0.173 4.40mm Width) AD7718 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1.05mm 1.1mA 1.365ksps 8.75mW
Adc, 24-Bit, Tssop-28, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices, Inc. AD7718BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7718BRUZ .