onsemi 0W888-002-XTP

Mixed Signal Processor, 16-Bit Size, 0-Ext Bit, 50MHz, CMOS, PBGA64
$ 18.35
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 0W888-002-XTP.

IHS

Datasheet26 pages4 years ago

Upverter

Farnell

Newark

CAD Models

Download onsemi 0W888-002-XTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.35
Introduction Date2008-02-29
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-05-01
LTD Date2021-10-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

Mixed Signal Processor, 16-Bit Size, 0-Ext Bit, 50MHz, CMOS, PBGA49
DSP Fixed-Point 16bit Automotive 52-Pin NQFP EP T/R
Mixed Signal Processor, 16-Bit Size, 0-Ext Bit, 50MHz, CMOS, PBGA128
NXP SemiconductorsMC56F8037VLHR
MCU 16-bit MC56F80xx 56800E CISC 64KB Flash 3.3V 64-Pin LQFP T/R
NXP SemiconductorsMC56F8037VLH
MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP Brick
NXP SemiconductorsMC56F8257VLH
MCU 16-bit MC56F82xx 56800E CISC 64KB Flash 3.3V 64-Pin LQFP

Descriptions

Descriptions of onsemi 0W888-002-XTP provided by its distributors.

Mixed Signal Processor, 16-Bit Size, 0-Ext Bit, 50MHz, CMOS, PBGA64
16 bit Audio Processor, Full Stereo 2-in, 2-out
DSP Fixed-Point 16-Bit 64-Pin LFBGA T/R
AUDIO DIGITAL SIGNAL PROCESSOR, BGA-64
DSP BELASIGNA 250 AUDIO 64LFBGA
I2C I2S PCM SPI UART 64-LFBGA 2008 ACTIVE NOT REC (Last Updated: 1day ago) digital signal processor 2V 7mm 50MHz 16kB
Audio Digital Signal Processor, Bga-64; Audio Control Type:Audio Digital Signal Processor; Supply Voltage Range:0.9V To 2V; Control Interface:I2C, I2S, Spi, Uart; Audio Ic Case Style:Bga; No. Of Pins:64Pins; Operating Temperature Rohs Compliant: Yes |Onsemi 0W888-002-XTP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0W888-002-XTP.