TE Connectivity K10P-11DT5-24

K10 Series 15 A DPDT 24 VDC Bracket Mount Miniature General Purpose Power Relay
$ 32.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11DT5-24.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages18 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-27.78%

CAD Models

Download TE Connectivity K10P-11DT5-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityK10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
TE Connectivity7-1393116-8
Electromechanical Relay 24VDC 472Ohm 15A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity9-1415001-1
Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity1-1393148-6
Electromechanical Power Relay DPDT 16A 24VDC 475Ohm Quick Connect Bracket Mount
Schneider Electric782XBXCT-24D
782 Series General Purpose 15 A DPDT 24 VDC Plug In Ice Cube Power Relay
TE Connectivity4-1419111-2
RELAY GEN PURPOSE DPDT 12A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable

Descriptions

Descriptions of TE Connectivity K10P-11DT5-24 provided by its distributors.

K10 Series 15 A DPDT 24 VDC Bracket Mount Miniature General Purpose Power Relay
Electromechanical Relay DPDT 15A 24VDC 650Ohm Flange Mount
RELAY, E-MECH, DPDT, 15A, CTRL-V 24DC, VOL-RTG 120/30AC/DC, 6 PIN, K10 SERIES
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 15A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 650 Ω Coil Resistance, Potter & Brumfield K10
Relay, Dpdt, 120Vac, 30Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:120V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11DT5-24
K10P-11DT5-24=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11DT5-24 | Internal Number: 5-1393144-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393144-1
  • K10P11DT5-24