Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393148-6

Electromechanical Power Relay DPDT 16A 24VDC 475Ohm Quick Connect Bracket Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393148-6.

Master Electronics

Datasheet4 pages11 years ago
Datasheet5 pages8 years ago

IHS

Electro Sonic

Sager Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity2-1393146-9
Electromechanical Power Relay DPDT 16A 24VDC 475Ohm Quick Connect Bracket Mount
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE Connectivity5-1393211-4
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A
Schneider ElectricW92S11D22D-24D
Enclosed Power Relay, DIN-Rail & Surface Mounted, DPDT, 24V DC, 8 Pins, 2 Poles
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
TE Connectivity / AMP3-1393146-3
Electromechanical Relay 24VDC 475Ohm 40A DPDT (38.5x35.5x55.5)mm THT Power Relay
TE ConnectivityKUHP-11D51-24
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.05A (Coil), 24Vdc (Coil), 1230Mw (Coil), 20A
TE Connectivity7-1393116-8
Electromechanical Relay 24VDC 472Ohm 15A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
TE Connectivity4-1608065-9
18732C200 Panel Mount Power Relay 24VDC 20 AMPS AT 120/240/277VAC
Schneider Electric750XBXC-24D
Relay;E-Mech;Power;DPDT;Cur-Rtg16A;Ctrl-V 24DC;Vol-Rtg 120,277/28AC/DC;Octal Skt

Descriptions

Descriptions of TE Connectivity 1-1393148-6 provided by its distributors.

Electromechanical Power Relay DPDT 16A 24VDC 475Ohm Quick Connect Bracket Mount
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay 24VDC 16A DPDT(73.5x38.5x35.5)mm Flange
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393148-6
RELAY INDUSTRIAL DPDT 16A 24VDC
General Purpose Relays DP BRKT MT 16A 24VDC
Rm203024 |Schrack Te Connectivity RM203024

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM 203 024
  • RM-203024
  • RM203024