Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1419111-2

RELAY GEN PURPOSE DPDT 12A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable

$ 8.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419111-2.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet4 pages9 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet7 pages7 years ago
Datasheet3 pages11 years ago

IHS

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity 4-1419111-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1419111-3
Electromechanical Relay 24VDC 777Ohm 24A DPDT (28x22.5x30)mm THT Industrial Relay
TE Connectivity9-1415001-1
Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity / AMP1393154-3
Electromechanical Relay 24VDC 777Ohm 24A DPDT (28x22.5x35)mm Plug-In Industrial Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
Schneider Electric782XBXM4L-24D
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button
HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity 4-1419111-2 provided by its distributors.

RELAY GEN PURPOSE DPDT 12A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 741 mW Coil Power Rating DC, 777 Ω Coil Resistance, SCHRACK Miniature Relay PT
Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 400 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Coil Voltage - DC V = 24 / Width mm = 22.5 / Length mm = 28 / Height mm = 29 / Contact Configuration = 2CO / Coil Type = DC
PT270024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: PT270024 | Internal Number: 4-1419111-2 | Alias Number: CA3491-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1419111-2.
  • PT 270024
  • PT270024
  • PT270024..
  • PT270024...