Schneider Electric 782XBXM4L-24D

General Purpose Control Relay DPDT 24VDC 15A -
$ 13.897
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 782XBXM4L-24D.

IHS

Datasheet9 pages11 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-09-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
PanasonicHL2-H-DC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
Electromechanical Relay DPDT 10A 24VDC 650Ohm Top Flange
TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityK10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
NTE ElectronicsR14-11D10-24P
RELAY-10AMP 24VDC DPDT WITH PC BOARD MOUNT TERMINALS | NTE Electronics Inc. R14-11D10-24P

Descriptions

Descriptions of Schneider Electric 782XBXM4L-24D provided by its distributors.

General Purpose Control Relay DPDT 24VDC 15A -
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button
Electromechanical Relay Double Pole Double Throw 15A 24VDC 640 Ohm
782 Series 15 A DPDT 24 VDC PCB Mount Ice Cube Power Relay
Electromechanical Relay, DPDT, 26.4VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output
Relay, DPDT, 15A, 24VDC Coil, Full Feature Cover
ADVANTAGES OF A 782/FULL FEATURED, SUPER SERIES RELAY
POWER RELAY, DPDT, 24VDC, 15A, PLUG IN
Relay, Dpdt, 277Vac, 28Vdc, 12A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:782 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:277V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 782XBXM4L-24D
MAGNECRAFT 782XBXM4L-24D Plug In Relay, 8 Pins, Square, 24VDC. More details: Plug In Relay, 8 Pins, Square Base Type, Contact Rating 7.5A @ 250VAC/28VDC, 24VDC Coil Volts, DPDT Contact Form, Socket 2A582, G1720661, Contact Material Silver Alloy, LED and Mechanical Flag Status Indicator, Manual Push To Test, Features Removable ID Tag, Standards UL Listed, CSA Certified, CE Marked

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 782XBXM4L-24D.
  • 782XBXM4L24D