Schneider Electric 782XBXCT-24D

782 Series General Purpose 15 A DPDT 24 VDC Plug In Ice Cube Power Relay
$ 10.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 782XBXCT-24D.

IHS

Datasheet9 pages11 years ago

Electro Sonic

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-0.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityK10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
TE Connectivity4-1419111-2
RELAY GEN PURPOSE DPDT 12A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Schneider Electric788XBXM4L-24D
Relay; 16 A; Plug-In Power; DC Operated; Panel Mount; 24 VDC@ 25 C; 1.4 W
PanasonicJVN1A-18V-F
JVN Series 16 A SPST 18 VDC Through Hole Non-Polarized Compact Power Relay

Descriptions

Descriptions of Schneider Electric 782XBXCT-24D provided by its distributors.

782 Series General Purpose 15 A DPDT 24 VDC Plug In Ice Cube Power Relay
Power Relay 24VDC 15A DPDT(27.9x21x35.5)mm THT
POWER RELAY, DPDT, 24VDC, 15A, PLUG IN
Electromechanical Relay, DPDT, 26.4VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output
782 PCB RELAY; DPDT 15A; 24VDC
General Purpose Relays DPDT 24VDC 15A
Plain Cover with PCB Terminals
RELAY, DPDT, 277VAC, 28VDC, 12A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: 782 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 277VAC; Re 10M6524

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 782XBXCT-24D.
  • 782XBXCT24D