Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity K10P-11D15-24

RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
$ 15.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11D15-24.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+15.24%

CAD Models

Download TE Connectivity K10P-11D15-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityK10P-11D55-24
TE Connectivity Power Relay, K10 Series, 24V Coil, 15A Switch, DPDT
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
TE Connectivity9-1415001-1
Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE ConnectivityK10P-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 15A
TE ConnectivityK10P-11A15-12
Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide

Descriptions

Descriptions of TE Connectivity K10P-11D15-24 provided by its distributors.

RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 15A (Contact), DC Input, Random, AC Output, Panel Mount
K10P-11D15-24=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11D15-24 | Internal Number: 5-1393144-7 | TE Connectivity | Potter & Brumfield
Switching Current A = 10 / Switching Voltage - DC V = 24 / Switching Capacity mW = 900 / Series = K10 / Switching Voltage - AC V = 120 / Contact Material = AgCdO / Termination Type = Quick Connect Terminal / Mounting Type = Socket Mount / Relay Type = Monostable / Coil Voltage - DC V = 24 / Width mm = 21.8 / Length mm = 28.1 / Height mm = 34.9 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 650

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393144-7
  • K10P-11D15-24.
  • K10P-11D15-24..
  • K10P11D15-24