Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity K10P-11D55-24

TE Connectivity Power Relay, K10 Series, 24V Coil, 15A Switch, DPDT
$ 16.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11D55-24.

Newark

Datasheet3 pages13 years ago

IHS

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+395%

CAD Models

Download TE Connectivity K10P-11D55-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
TE Connectivity9-1415001-1
Socket, General Purpose Relay, 12A, 2 Pins, Plug-in, Quick Connect
TE ConnectivityK10P-11DT5-12
Power Relay 12VDC 15A DPDT(43.69x21.69x42.72)mm Bracket Medical
TE ConnectivityK10P-11A15-12
Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide

Descriptions

Descriptions of TE Connectivity K10P-11D55-24 provided by its distributors.

TE Connectivity Power Relay, K10 Series, 24V Coil, 15A Switch, DPDT
Power Relay 24VDC 15A DPDT(28.17mm 21.84mm 35.56mm) THT Medical
K10 Series 15 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
Electromechanical Relay DPDT 15A 24VDC 650Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Dpdt, 120Vac, 30Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11D55-24...
K10P-11D55-24=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11D55-24 | Internal Number: 6-1393144-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393144-8
  • 6-1393144-8.
  • K10P-11D55-24.
  • K10P-11D55-24..
  • K10P-11D55-24...
  • K10P11D55-24