TE Connectivity CPF0402B51R1E1

Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B51R1E1.

Farnell

Datasheet4 pages4 years ago
Datasheet6 pages14 years ago
Datasheet1 page16 years ago

IHS

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF0402B51R1E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.106
Stock
1,753
124,856
Authorized Distributors
6
6
Resistance
51.1 Ω
51.1 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA-2AEB51R1X
Res Thin Film 0402 51.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0402B49R9E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB49R9X
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB510X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B48R7E1
Res Thin Film 0402 48.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0402B47RE1
Res Thin Film 0402 47 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0402B51R1E1
Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.05W, 51.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.05W, 51.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B51R1E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Series, 51.1 Ohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B51R1E1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 51.1OHM +/-0.1%.063W +/-25PPM/C
RES SMD 51.1 OHM 0.1% 1/16W 0402
RES, 51R1, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 51.1ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
CPF 0402 51R1 0.1% 25PPM 1K RL Resistance Value: 51.1 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 51.1 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B51R1E1 | Internal Number: 2-1879213-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879213-9