Panasonic ERA2AEB510X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB510X.

Future Electronics

Datasheet3 pages10 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-21.44%

CAD Models

Download Panasonic ERA2AEB510X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA2AEB49R9X
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB470X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0749R9L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB54R9X
Res Thin Film 0402 54.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0756RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 56Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0747RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 47Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AEB510X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 51 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Metal Film (Thin Film) Chip Resistors, 0.063W, 51½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 51R
51Ω ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
RESISTOR METAL FILM, 51OHM, 0.1%, 0402; Product Range:PANASONIC - ERA Series; Resistance:51ohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB510X