Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B49R9E1

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B49R9E1.

element14 APAC

Datasheet4 pages4 years ago
Datasheet6 pages14 years ago

TME

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+56.63%

CAD Models

Download TE Connectivity CPF0402B49R9E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.169
Stock
196,845
14,331
Authorized Distributors
6
6
Resistance
49.9 Ω
49.9 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicERA2AEB49R9X
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0402B49R9E1
Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Holsworthy CPF-A-0402B49R9E1
Yageo GroupRT0402BRD0749R9L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.07W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB510X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB470X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0402BRD0749R9L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B49R9E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0402B49R9E1 provided by its distributors.

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 49.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 49.9OHM +/-0.1%.063W +/-25PPM/C
49.9Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 49.9 Ω, Neohm CPF
RES, 49R9, 0.1%, 0.063W, 0402, THIN FILM; Resistance:49.9ohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Pre
CPF 0402 49R9 0.1% 25PPM 1K RL Resistance Value: 49.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 49.9 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B49R9E1 | Internal Number: 2-1879213-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879213-8
  • CPF0402B49R9E1.