Panasonic ERA2AEB49R9X

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB49R9X.

Upverter

Datasheet3 pages10 years ago

Newark

Master Electronics

TME

HQonline

Inventory History

3 month trend:
-14.37%

CAD Models

Download Panasonic ERA2AEB49R9X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0402BRD0749R9L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB51R1X
Res Thin Film 0402 51.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB53R6X
Res Thin Film 0402 53.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2AEB52R3X
Res Thin Film 0402 52.3 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0747RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 47Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B48R7E1
Res Thin Film 0402 48.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA2AEB49R9X provided by its distributors.

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 49.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thin Film 0402 49.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive
Thin Film Resistors – SMD; PANASONIC; ERA-2AEB49R9X; 49.9 Ohm; 0402; 25 ppm/°C; Thin Film
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA Series 0402 49.9 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 49.9½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 49R9
49.9Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB49R9X - High Precision Chip Resistors
RES, 49R9, 0.1%, METAL FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:49.9ohm; Product Range:ERA2A Series; Voltage Rating:50V;
Resistor Type = Thin Film / Resistance Ohm = 49.9 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB49R9X
  • ERA-2AEB49R9X.