
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERA-2AEB51R1X | 20,000 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERA-2AEB51R1X | 10,000 | 10K | Bulk | ||||||||
| UnikeyIC | ERA-2AEB51R1X | 10,000 | 10K | Tape & Reel | 5h | |||||||
| LCSC | C409074 | 9,615 | 5 | 8h | ||||||||
| DigiKey | P51.1DCCT-ND | 2,284 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERA-2AEB51R1X.
Download Panasonic ERA-2AEB51R1X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2AEB51R1X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2AEB51R1X.