TE Connectivity 5-1571552-0

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1571552-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages15 years ago

Farnell

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5-1571552-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.375
$ 2.375
Stock
42
4,312
4,312
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
32
32
32
Number of Rows
2
2
2
Mount
Through Hole
Through Hole, Vertical
Through Hole, Vertical
Termination
Through Hole
Through Hole
Through Hole
Orientation
-
Straight
Straight
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity6-534998-6
Conn Socket Strip F 32 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount, SSQ Series
TE Connectivity5536446-5
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1-822473-3
Connector PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-1571551-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199298-9
Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
TE Connectivity1-822473-2
IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic

Descriptions

Descriptions of TE Connectivity 5-1571552-0 provided by its distributors.

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Connector DIP Socket 32 Position 2.54mm Solder Straight Thru-Hole
Dual Row 32 Position 2.54mm Pitch Row-to-Row Gold Vertical Open Frame DIP Socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box/Tube
832-AG11D-ES-LF=800 DIP,AU/SN Part Number: 5-1571552-0 | Internal Number: 5-1571552-0 | Alias Number: 832-AG11D-ES-LF | TE Connectivity
DIP SOCKET, 32POS, THROUGH HOLE; Connect; DIP SOCKET, 32POS, THROUGH HOLE; Connector Type:DIP Socket; No. of Contacts:32; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1571552-0 .
  • 832-AG11D-ES-LF
  • 832-AG11D-ES-LF.