TE Connectivity 1-822473-2

IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
$ 0.709
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-822473-2.

IHS

Datasheet1 page15 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-03-30
LTD Date2014-04-30

Related Parts

TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
80000905242 8428-11B1-Rk-Tp=Plcc28,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
TE Connectivity2-641615-3
Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Phosphor Bronze; Ti
CONN, IC SOCKET, PLCC,32,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE
TE Connectivity / AMP822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-822473-2 provided by its distributors.

IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
Conn PLCC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Socket Ic, Plcc, 28Way; |Te Connectivity Amp 1-822473-2
IC Socket, PLCC28, 28 Contact(s), Solder
IC & Component Sockets THRU-HOLE 28P
SOCKET IC, PLCC, 28WAY; No. of Contacts: 28Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 2.54mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; Approval Bod

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18224732