Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1571551-9

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571551-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

Farnell

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-31.15%

Alternate Parts

Price @ 1000
$ 2.84
$ 7.18
$ 7.18
Stock
47,070
4,362
4,362
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
28
28
28
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-02-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-822473-2
IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
TE Connectivity5-1437536-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
TE Connectivity520-AG11D-LF
Connector DIP Socket Socket 20 Position 2.54mm Solder Straight Through Hole Tube
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 2-1571551-9 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
DIP SOCKET, GOLD, 28POS, 2.54MM; No. of Contacts:28Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:DIPLOMATE 500 Series; Row Pitch:15.24mm; Contact Material:Beryllium Copper; Contact Plating:Gold
528-AG11D-ESL-LF=500 DIP,GF/SN Contact Fabrication: Stamped & Formed Number of Positions: 28 Connector Profile: Standard Row-to-Row Spacing: .6 in Row-to-Row Spacing: 15.24 mm Stamped & Formed 28 Standard .6" | Part Number: 2-1571551-9 | Internal Number: 2-1571551-9 | Alias Number: 528-AG11D-ESL-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1571551-9 .
  • 528-AG11D-ESL-LF
  • 528-AG11D-ESL-LF.