TE Connectivity 7-745129-9

HDP-20 Series Shell Size 1/2/5 Crimp Inner Shape Ferrule Accessory
$ 4.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-745129-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658645-1
Conn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bag
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
AmphenolL17DEFRA09P
Conn D-Sub M 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray
AmphenolL17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
AmphenolL17DEFRB09S
AMPHENOL COMMERCIAL PRODUCTS L17DEFRB09S D SUB CONNECTOR, STANDARD, 9 POSITION, SOCKET

Descriptions

Descriptions of TE Connectivity 7-745129-9 provided by its distributors.

HDP-20 Series Shell Size 1/2/5 Crimp Inner Shape Ferrule Accessory
Connector Accessories Ferrule Straight Brass Tin OverCopper Bag
Cable Accessories Ferrule Crimp Brass Tin Over Copper
9pin,15pin,50pin Ferrule,Inner AMPLIMITE Series
Connector Accessory, Ferrule-stepped, Brass
D-Sub Tools & Hardware DSUB ACC: FERRULE
TE Connectivity 7-745129-9 D-sub 连接器
RS APAC
金属套环, 无焊端头; 直径:0.314in; 外壳尺寸:1
TERMINAL, FERRULE, 5.72MM, CRIMP; Accessory Type: Ferrule; For Use With: AMPLIMITE D Sub Connectors; Product Range: -; Body Material: Brass; Connector Shell Size: 1; Connector Type: Ferrule; Contact Material:
SHLDING FERRULE,PLTD,BULK PKG Strain Relief Accessory Type: Shielding Ferrule Compatible With Connector Shell Size: 2 5 1 Shielded: Yes Packaging Method: Bag Packaging Quantity: 1000 Shielding Ferrule 2 | Connector Strain Relief | Part Number: 7-745129-9 | Internal Number: 7-745129-9 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty