Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L17DEFRB09S

Amphenol Commercial Products L17DEFRB09S D Sub Connector, Standard, 9 Position, Socket
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DEFRB09S.

IHS

Datasheet1 page12 years ago

element14 APAC

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+385%

CAD Models

Download Amphenol L17DEFRB09S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L17DEFRA09SC309
In a Pack of 5, Norcomp 172 Series Panel Mount, 9 Pin D-sub Connector, Vertical Socket
AmphenolL17DEFRDA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
D Sub Connector, Standard, 9Pos, Rcpt; C |Amphenol Communications Solutions G17K09001001EU
TE Connectivity1658646-1
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Metal Body
ITT / CannonDEA9SA197F0
CONNECTOR, D-SUB, RECTANGULAR, E, 9, REC, A197, NONE,

Descriptions

Descriptions of Amphenol L17DEFRB09S provided by its distributors.

AMPHENOL COMMERCIAL PRODUCTS L17DEFRB09S D SUB CONNECTOR, STANDARD, 9 POSITION, SOCKET
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port
Avnet Japan
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, All plastic shell, 9 Position Receptacle, Flash Gold, 3.05mm (.120in) Clear Hole
CONNECTOR, D SUB, RCPT, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: 17D Series; Connector Body Material: Plastic Body; Contact Material: Copper

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems