Amphenol L17DEFRA09S

Amphenol D-Sub Connector, DFR Series, Receptacle, DB9 Pin, Cable Mount, Right Angle Body
$ 1.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DEFRA09S.

Newark

Datasheet1 page12 years ago
Datasheet4 pages18 years ago
Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-1.65%

CAD Models

Download Amphenol L17DEFRA09S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

AmphenolL117DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, DFR Series, 9 Contacts, DE, IDC / IDT
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Norcomp Dtype connector, 171series, Mother seat, DB9needle, panel mount, vertical subject
Conn D-Sub F 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Conn D-Sub SKT 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol L17DEFRA09S provided by its distributors.

Amphenol D-Sub Connector, DFR Series, Receptacle, DB9 Pin, Cable Mount, Right Angle Body
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
DFR SERIES 2.74MM PITCH 9 WAY IDC D-SUB RIBBON CABLE CONN SOCKET STEEL SHELL
Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port
Avnet Japan
9 Position Dual Row Free Hanging Female Sockets D-Sub Standard Connector
Amphenol L17DEFRA09S Industrial DSub Connector 9 Pin Gold Flash Female
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 9 Position Receptacle, Flash Gold, 3.05mm (.120in) Clear Hole
CONNECTOR, D SUB, RCPT, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Phosphor

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17DEFRA09S.