Amphenol L17DEFRA09P

Amphenol D-Sub Connector, DFR Series, Plug, DB9 Pin, Wire Mount, Right Angle
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DEFRA09P.

IHS

Datasheet1 page12 years ago

Farnell

Newark

TME

Master Electronics

Inventory History

3 month trend:
+29.74%

CAD Models

Download Amphenol L17DEFRA09P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole 0.12, Plug
AmphenolL117DEFRA09P
D SUB CONN, PLUG, 9POS, IDC / IDT; Available until stocks are exhausted Alternative available
Amphenol Communications SolutionsL117DEFRB09P
D Sub Connector, Standard, Plug, DFR Series, 9 Contacts, DE, IDC / IDT
Amphenol301A10089X
D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Hole .112-.124, Plug
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.

Descriptions

Descriptions of Amphenol L17DEFRA09P provided by its distributors.

Amphenol D-Sub Connector, DFR Series, Plug, DB9 Pin, Wire Mount, Right Angle
Conn D-Subminiature PIN 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port
CONNECTOR/ 9 Position D-Sub Plug, Male Pins Connector
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell with Grounding Dimples, 9 Position Plug, Flash Gold, 3.05mm (.120in) Clear Hole
CONNECTOR, D SUB, PLUG, 9POS; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Brass; Contact

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17DEFRA09P.