TE Connectivity 1658645-1

Conn Housing D-Sub 9Positions D Sub De; |Te Connectivity Amp 1658645-1.
$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658645-1.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-17.80%

CAD Models

Download TE Connectivity 1658645-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity167292-1
D Sub Connector Housing, 9 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
ITT / CannonDEU-9P-K87-F0
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658645-1 provided by its distributors.

Conn Housing D-Sub 9Positions D Sub De; |Te Connectivity Amp 1658645-1.
Conn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bag
D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 1658645-1
Connector, Cable; Plug; Full Metal Shell; 1; 9; 20 AWG; 0.35 in.; Black; Steel
The shell size is 1 Of D-Sub Crimp plug connectors use 20 No. pin terminal,For cable-to-cable applications,have 9 pins。For signal circuit applications,The operating temperature range is -55-105℃。
CONNECTOR, D SUB SHELL, PLUG, SIZE 1; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLIMITE
KIT,HDP-20,OVRMLD,PLUG,SIZE 1, Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 1658645-1 | Internal Number: 1658645-1 | TE Connectivity | AMPLIMITE
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Glass-Fibre-Reinforced Polyester Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658645-1.