Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-747904-5

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-747904-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+58.55%

CAD Models

Download TE Connectivity 5-747904-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.505
$ 2.963
$ 2.963
Stock
95,769
329,934
329,934
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Cable, Free Hanging, Panel
Free Hanging, Panel
Free Hanging, Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
HARTING Elektronik09641217800
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector

Descriptions

Descriptions of TE Connectivity 5-747904-5 provided by its distributors.

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
CONN D-SUB PLUG 9POS PNL MNT / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Subminiature PIN 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Steel Body; Contact Material:- Rohs Compliant: Yes |Te Connectivity 5-747904-5.
9 Plug Solder Cup, 30 gold, Ro Number of Positions: 9 Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Plug Cable-to-Board Free-Hanging (In-Line) | Part Number: 5-747904-5 | Internal Number: 5-747904-5 | 1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-747904-5.