TE Connectivity 1658612-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658612-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+1.14%

CAD Models

Download TE Connectivity 1658612-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

AmphenolL17DEFRA09S
Amphenol D-Sub Connector, DFR Series, Receptacle, DB9 Pin, Cable Mount, Right Angle Body
AmphenolL117DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, DFR Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
TE Connectivity1658609-4
D Sub Connector, Standard, 9 Position, R; |Te Connectivity Amp 1658609-4
TE Connectivity1-745491-9
TE Connectivity 1-745491-9 D-Sub E09S IDC Standard Connector Female Unshrouded
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS

Descriptions

Descriptions of TE Connectivity 1658612-4 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity 1658612-4 AMPLIMITE D-Sub Connector Female Unshrouded DB9
Conn D-Subminiature SKT 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port Tube
Conn, D-Sub, Standard, Rcpt, 9Pos; |Te Connectivity Amp 1658612-4.
Connector, D-sub receptacle, low-profile metal shell, 9 position
SOCKET, IDC, D, METAL, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: AMPLIMITE HDF; Connector Body Material: Steel Body; Contact Material: Phosph
09 POS HDF RCPT, MS, LEAD FREE Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658612-4 | Internal Number: 1658612-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658612-4.