TE Connectivity 7-1393740-8

D Sub Connector, DB9, Standard, Plug, AMPLIMITE, 9 Contacts, DE, Solder
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393740-8.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

IHS

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-95.24%

CAD Models

Download TE Connectivity 7-1393740-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-04-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09692117072
PANEL MOUNT HYBRID SOLDER D-SUB CONN PLUG, 2(POWER/COAX), 5(SIGNAL)CONTACTS, 5A
HARTING Elektronik09692117111
PANEL MOUNT HYBRID SOLDER D-SUB CONN PLUG, 1(POWER/COAX), 10(SIGNAL)CONTACTS, 5A
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
Amphenol301A10029X
D-Sub Standard Straight Plug 15 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts

Descriptions

Descriptions of TE Connectivity 7-1393740-8 provided by its distributors.

D Sub Connector, DB9, Standard, Plug, AMPLIMITE, 9 Contacts, DE, Solder
Conn D-Subminiature PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
AMPLIMITE HD-20 SERIES,9 WAY THROUGH HOLE MOUNT PCB D-SUB CONN PLUG,2.74MM PITCH
Connector D-Subminiature Plug 9 Position 2.74mm Solder Straight Through Hole
TE Connectivity V42254A2216C209 Sub-D Male Connector Unshrouded Pins 9
D Sub Connector, Standard, 9Pos, Plug; D Sub Connector Type:Standard; Gender:Plug; Product Range:Amplimite Hd-20 Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:- Rohs Compliant: Yes |Te Connectivity Amp 7-1393740-8
V42254A2216C209=SUB D STIFTLEI D-Sub Plug Assembly: Standard & Vertical & Shell Size 1 & 2.74Mm | Part Number: 7-1393740-8 | Internal Number: 7-1393740-8 | Alias Number: V42254A2216C209 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393740-8.
  • V42254-A2216-C209
  • V42254A2216C209