NorComp 182-009-113R531

Norcomp D-Sub Connector, 182 Series, Plug, DB9 Pin, TH, Right Angle Body
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-009-113R531.

IHS

Datasheet2 pages5 years ago

Upverter

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
-5.39%

CAD Models

Download NorComp 182-009-113R531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
D Sub Connector, 171 Series, De, Plug, 9; |Norcomp 171-009-113R911
TE Connectivity1-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
Amphenol ICC D-Sub Connector, SD Series, Receptacle, DB9 Pin, Right Angle
Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 182-009-113R531 provided by its distributors.

Norcomp D-Sub Connector, 182 Series, Plug, DB9 Pin, TH, Right Angle Body
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
Male .318 D-Sub Connector 9 Pin Right Angle Vertical Solder
Conn D-Subminiature M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
D SUB, PLUG, SOLDER, RIGHT ANGLE, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 182 Series; Connector Body Material: Steel Body; Contact Material: Brass;

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182-009-113R-531