NorComp 171-009-113R911

D Sub Connector, 171 Series, De, Plug, 9; |Norcomp 171-009-113R911
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-113R911.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
+11.35%

CAD Models

Download NorComp 171-009-113R911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Norcomp D-Sub Connector, 182 Series, Plug, DB9 Pin, TH, Right Angle Body
D Sub Connector, Right Angle, 182 Series; |Norcomp 182-009-113R561
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
TE Connectivity5747840-3
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle
TE Connectivity5788792-2
PCB D-Sub Plug, AMPLIMITE, Shell Size 1, 2.74mm Pitch, Right Angle, -55°C to 105°C
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 171-009-113R911 provided by its distributors.

D Sub Connector, 171 Series, De, Plug, 9; |Norcomp 171-009-113R911
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
Norcomp D-Sub Connector, 171 Series, Plug, DB9, TH, Straight Body
171 Series 9 Position Male Nickel Shell Dip Solder Plug D-Sub Connector
Conn D-Subminiature M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
D SUB, PLUG, SOLDER, STRAIGHT, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Brass; Con

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc