TE Connectivity 5747871-8

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, TH, Right Angle Body
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747871-8.

Sager Electronics

Technical Drawing1 page15 years ago

IHS

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-99.63%

CAD Models

Download TE Connectivity 5747871-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.25
$ 2.243
$ 2.243
Stock
16,325
178,382
178,382
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity2-5748003-0
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, TH, Right Angle Body
TE Connectivity5747840-5
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
TE Connectivity1-338168-2
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, TH, Right Angle Body
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5747871-8 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, TH, Right Angle Body
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
D Sub Connector, Amplimite Hdp-20, Ampli; |Te Connectivity Amp 5747871-8
9 Pos Male D-Sub Connector, Straight, Through Hole, Gold/Tin
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
CONNECTOR, PLUG, HD-20, FRONT METAL SHELL, 9 POSITION, VETICAL PCB, MATING LOCK
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 5747871-8
09 PLUG SP/FMS INSRT Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5747871-8 | Internal Number: 5747871-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747871-8.